AVX  08051A120JAT2A  SMD Multilayer Ceramic Capacitor, 12 pF, ± 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

AVX 08051A120JAT2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30H0670
  • Manufacturer Part No 08051A120JAT2A

Product Specifications, Documents & More


  • Capacitance: 12pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  20,000


  • 20,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Full Reel 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.041 $0.041

Buy

Price

Quantity List Price
4000 - 7999 $0.041
8000 - 11999 $0.025
12000 - 27999 $0.024
28000 - 99999 $0.023
100000+ $0.017
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96M1320
08051A120JAT2A

08051A120JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 12 pF, ± 5%, C0G / NP0, 100 V, 0805 [2012 Metric]

38,647 

Price for: Cut Tape 1

1+ $0.023 Promotional price 10+ $0.023 Promotional price 100+ $0.023 Promotional price 250+ $0.023 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought