Low

AVX  08051A102J4T2A  CERAMIC CAPACITOR 1000PF 100V, C0G, 5%, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 10R5963
  • Manufacturer Part No 08051A102J4T2A

Product Information


  • Capacitance: 1000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0805 [2012 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0805 [2012 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: AVX - AEC-Q200 MLCC Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/396
  •  130/394

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Unit Price: $0.064

Buy

Price

Quantity List Price
1000+ $0.064

AVX-08051A102J4T2A-CERAMIC CAPACITOR 1000PF 100V, C0G, 5%, 0805;CERAMIC CAPACITOR 1000PF 100V, C0G, 5%, 0805; Product Range:AVX - AEC-Q200 MLCC Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68R4850
CC0805JRNPO9BN102

CC0805JRNPO9BN102

YAGEO

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,441

1+ $0.022 Promotional price 10+ $0.022 Promotional price 25+ $0.022 Promotional price 100+ $0.022 Promotional price more…

Buy
  • 1,441 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
65R8700
CC0805JRNPO9BN102

CC0805JRNPO9BN102

YAGEO

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805, FULL REEL

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805, FULL REEL; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

4000+ $0.03 8000+ $0.028 12000+ $0.022 20000+ $0.018

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
Contact me when back in stock
Suggested Substitutes
18K5109
08055A102JAT2A

08055A102JAT2A

AVX

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805, FULL REEL

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805, FULL REEL; Product Range:-; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

152,000

4000+ $0.021 8000+ $0.02 12000+ $0.019 28000+ $0.018 more…

Buy
  • 152,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
96K4776
08055A102JAT2A

08055A102JAT2A

AVX

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805; Product Range:-; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

48,705

1+ $0.15 10+ $0.10 100+ $0.047 250+ $0.04 more…

Buy
  • 48,705 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
64K2878
C0805C102J5GACTU

C0805C102J5GACTU

KEMET

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805; Product Range:KEMET - C Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,004

1+ $0.127 100+ $0.041 500+ $0.03 1000+ $0.023 more…

Buy
  • 3,004 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
24C9914
C0805C102J5GACTU

C0805C102J5GACTU

KEMET

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805, FULL REEL

CERAMIC CAPACITOR 1000PF 50V, C0G, 5%, 0805, FULL REEL; Product Range:KEMET - C Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

240,000

1+ $0.017 8000+ $0.016 20000+ $0.015 40000+ $0.013

Buy
  • 240,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
52X4092
C2012NP02A102J060AA

C2012NP02A102J060AA

TDK

Mid-Voltage MLCC, 0805, NP0, 100V, 1000pF, 5%, 0.60mm

Mid-Voltage MLCC, 0805, NP0, 100V, 1000pF, 5%, 0.60mm

  Write a Review | Ask a Question

0

4000+ $0.032 8000+ $0.029 12000+ $0.025

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

46C7753
VJ0805A102JXBMC

VJ0805A102JXBMC

VISHAY VITRAMON

Capacitor,Ceramic,1000pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

Capacitor,Ceramic,1000pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

  Write a Review | Ask a Question

0

3000+ $0.09 6000+ $0.081 9000+ $0.07

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

46C7749
VJ0805A102JXBAC

VJ0805A102JXBAC

VISHAY VITRAMON

Capacitor,Ceramic,1000pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

Capacitor,Ceramic,1000pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

  Write a Review | Ask a Question

0

3000+ $0.09 6000+ $0.081 9000+ $0.07

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

46C7752
VJ0805A102JXBAT

VJ0805A102JXBAT

VISHAY VITRAMON

Capacitor,Ceramic,1000pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

Capacitor,Ceramic,1000pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 9/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought