Low

AVX  08051A101J4T4A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 100 V, ± 5%, C0G / NP0, MLCC Series

AVX 08051A101J4T4A
Technical Data Sheet (118.86KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
100pF
Voltage Rating:
100V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MLCC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 100 V, ± 5%, C0G / NP0, MLCC Series

AVX

5,147 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.042 Promotional price 50+ $0.039 Promotional price 100+ $0.039 Promotional price 500+ $0.036 Promotional price More pricing

Buy
VJ0805A101JXBAC

Capacitor,Ceramic,100pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.049 6000+ $0.047 9000+ $0.043 15000+ $0.037

Buy
VJ0805A101JXBMC

Capacitor,Ceramic,100pF,100VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.049 6000+ $0.047 9000+ $0.043 15000+ $0.037

Buy

Associated Products