Low

AVX  08051A100KAT2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 10%, C0G / NP0

AVX 08051A100KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
08051A100KAT2A
Newark Part No.:
96M1316
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 08051A100KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

 

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
10pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 10%, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

28000+ $0.023 100000+ $0.017

Buy
C0805C100K1GACTU

Capacitor,Ceramic,10pF,100VDC,10-% Tol,10+% Tol,C0G-TC Code,-30,30ppm-TC

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.042 8000+ $0.038 16000+ $0.037 24000+ $0.036 More pricing

Buy

Associated Products

Similar Products