Low

08051A100JAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 5%, C0G / NP0

08051A100JAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
08051A100JAT2A
Newark Part No.:
13H6668
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
10pF
:
100V
:
± 5%
:
C0G / NP0
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08051A100JAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and C0G (NP0) dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.
  • Reflow/wave soldering

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 5%, C0G / NP0

11,074 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 5%, C0G / NP0, MC Series

1,084 in stock

Each (Supplied on Cut Tape)

1+ $0.134 10+ $0.086 50+ $0.048 100+ $0.038 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 5%, C0G / NP0, MCA Series

7,495 in stock

Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.02 100+ $0.016 250+ $0.014 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.012

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 10 pF, 1%, C0G / NP0, 50 V, 0805 [2012 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.074 50+ $0.055 100+ $0.051 250+ $0.048 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 10 pF, 1%, C0G / NP0, 100 V, 0805 [2012 Metric]

1,500 in stock

Each (Supplied on Cut Tape)

10+ $0.095 50+ $0.07 100+ $0.065 250+ $0.061 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 10 pF, 1%, C0G / NP0, 25 V, 0805 [2012 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.072 50+ $0.053 100+ $0.049 250+ $0.046 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.027 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.027
8000 + $0.026
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.