08051A100CAT2A - 

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 0.25pF, C0G / NP0

08051A100CAT2A - SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 0.25pF, C0G / NP0

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

0805 [2012 Metric]
± 0.25pF
C0G / NP0
Cut Tape
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 08051A100CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product




Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For


SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 pF, 100 V, ± 0.25pF, C0G / NP0

8,000 in stock

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,505 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/14/18
$0.037 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.32
25 + $0.219
50 + $0.172
100 + $0.124
250 + $0.106
500 + $0.087
1000 + $0.077
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.