Low

AVX  08051A100CAT2A  SMD Multilayer Ceramic Capacitor, 10 pF, ± 0.25pF, C0G / NP0, 100 V, 0805 [2012 Metric]

AVX 08051A100CAT2A

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
Capacitance:
10pF
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Voltage Rating:
100V
Ceramic Capacitor Case:
0805 [2012 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)
Capacitor Case Style:
0805 [2012 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Substitutes

SMD Multilayer Ceramic Capacitor, 10 pF, ± 0.25pF, C0G / NP0, 100 V, 0805 [2012 Metric]

AVX

5,048: 

Price for: Each (Supplied on Cut Tape)

1+ $0.059 Promotional price 50+ $0.059 Promotional price 100+ $0.059 Promotional price 500+ $0.054 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations