Low

0603ZG105ZAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

0603ZG105ZAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V
0603ZG105ZAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0603ZG105ZAT2A
Newark Part No.:
84K8389
Product Range
Hi-Cap MLCC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1µF
:
10V
:
+80%, -20%
:
Y5V
:
Hi-Cap MLCC Series
:
-30°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with Y5V dielectric material are general purpose ceramic chip capacitors for use in limited temperature range. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are ideal for decoupling applications within limited temperature range.
  • Capacitance value ranges from 820pF to 47μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
  • +80/-20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -30˚C to 85˚C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.012 8000+ $0.01 12000+ $0.007

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.138 10+ $0.062 25+ $0.044 100+ $0.029 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, MC Series

6,898 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, MC Series

4,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/3/18

Contact me when back in stock

Alternatives Available

65R8343 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, CC Series

68R4827 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, CC Series

81C8667 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

View all alternatives / recommendations
$0.02 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 8000
Quantity Price
8000 + $0.02
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.