Low

AVX  0603ZG105ZAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

AVX 0603ZG105ZAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0603ZG105ZAT2A
Newark Part No.:
81C8667
Product Range
Hi-Cap MLCC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
10V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
Hi-Cap MLCC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V

AVX

3 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.01 50+ $0.01 100+ $0.009 500+ $0.009 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, CC Series

YAGEO

8,867 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 10+ $0.004 Promotional price 25+ $0.004 Promotional price 100+ $0.004 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, CC Series

YAGEO

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.008 8000+ $0.007 12000+ $0.005

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.009 8000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, +80%, -20%, Y5V

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.01 8000+ $0.009 12000+ $0.009 28000+ $0.009 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, +80%, -20%, Y5V, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.012

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, MC Series

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.009 8000+ $0.008 20000+ $0.008 40000+ $0.007

Buy

CAP, MLCC, Y5V, 1UF, 10V, 0603

MULTICOMP

32,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.004 5000+ $0.004

Buy

Associated Products

Similar Products