Low

AVX  0603ZD105KAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R

AVX 0603ZD105KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0603ZD105KAT2A
Newark Part No.:
54H4185
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 0603ZD105KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Medical;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R, C Series

KEMET

28,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.008 8000+ $0.007

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R, C Series

KEMET

1,767 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 10+ $0.007 Promotional price 25+ $0.007 Promotional price 50+ $0.007 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 10 V, 0603 [1608 Metric]

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.09 100+ $0.043 250+ $0.036 500+ $0.03 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

164,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.005 8000+ $0.005 12000+ $0.004

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

AVX

2,870 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.095 25+ $0.089 50+ $0.084 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X7R, M Series

TAIYO YUDEN

20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.007 40000+ $0.006

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 35 V, ± 10%, X5R, M Series

TAIYO YUDEN

1,449 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.15 10+ $0.104 50+ $0.063 100+ $0.052 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X7R, M Series

TAIYO YUDEN

3,058 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.19 10+ $0.06 25+ $0.051 50+ $0.042 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R, MC Series

MULTICOMP

931 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.11 10+ $0.071 50+ $0.039 100+ $0.031 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R, MC Series

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.009 8000+ $0.008 20000+ $0.008 40000+ $0.007

Buy

Associated Products

Similar Products