Low

AVX  0603YD225MAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 16 V, ± 20%, X5R

AVX 0603YD225MAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0603YD225MAT2A
Newark Part No.:
96M1184
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 0603YD225MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
2.2µF
Voltage Rating:
16V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Medical
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 16 V, ± 20%, X5R

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.183 8000+ $0.163 12000+ $0.158 28000+ $0.155 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 16 V, ± 20%, X5R, C Series

TDK

16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.018 Promotional price 8000+ $0.018 Promotional price 12000+ $0.018 Promotional price 28000+ $0.018 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.2 µF, 16 V, ± 20%, X5R, C Series

TDK

2,952 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.028 Promotional price 50+ $0.028 Promotional price 100+ $0.028 Promotional price 250+ $0.028 Promotional price More pricing

Buy
EMK107BJ225MA-T

CAP ,MLCC ,0603,16V,X5R,2.2UF20% ,T&R

TAIYO YUDEN

0

Price for: Each

4000+ $0.016 40000+ $0.014 200000+ $0.013

 
Buy
C0603C225M4PACTU

Capacitor,Ceramic,2.2uF,16VDC,20-% Tol,20+% Tol,X5R-TC Code,-15,15%-TC

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.12 8000+ $0.113 20000+ $0.107 40000+ $0.086 More pricing

Buy

Associated Products

Similar Products