Low

0603YD105KAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

0603YD105KAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0603YD105KAT2A
Newark Part No.:
96K4752
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1µF
:
16V
:
± 10%
:
X5R
:
-
:
Cut Tape
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0603YD105KAT2A is a SMD Multilayer Ceramic Capacitor with 0603 case and X5R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. It is well suited for decoupling and filtering applications.
  • -55 to 85°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, M Series

16,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 16 V, ± 10%, X5R, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 35 V, ± 10%, X5R, M Series

3,100 in stock

Each (Supplied on Cut Tape)

1+ $0.32 25+ $0.117 50+ $0.09 100+ $0.063 More Pricing...

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, M Series

1,354 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.044 50+ $0.033 100+ $0.027 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

4,517 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,592 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.092
50 + $0.084
100 + $0.032
250 + $0.03
500 + $0.027
1000 + $0.021
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.