AVX  0603YD105KAT2A  SMD Multilayer Ceramic Capacitor, 1 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

AVX 0603YD105KAT2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83H4766
  • Manufacturer Part No 0603YD105KAT2A

Product Specifications, Documents & More


  • Capacitance: 1µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0603 [1608 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0603 [1608 Metric]
  • Dielectric Characteristic: X5R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability:  180,000


  • 180,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Full Reel 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.015 $0.015

Buy

Price

Quantity List Price
4000 - 7999 $0.015
8000 - 11999 $0.013
12000 - 19999 $0.012
20000+ $0.009
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K4752
0603YD105KAT2A

0603YD105KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 1 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

7,835 

Price for: Cut Tape 1

1+ $0.122 10+ $0.081 100+ $0.038 250+ $0.033

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
70K9089
C0603C105K4PACTU

C0603C105K4PACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 1 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

6,987 

Price for: Cut Tape 1

1+ $0.096 10+ $0.052 25+ $0.036 50+ $0.027

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
10J8041
EMK107BJ105KA-T

EMK107BJ105KA-T

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 1 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

60,000 

Price for: Full Reel 1

4000+ $0.017 8000+ $0.015 12000+ $0.013 20000+ $0.012

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
10J5652
C0603C105K4PACTU

C0603C105K4PACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 1 µF, ± 10%, X5R, 16 V, 0603 [1608 Metric]

Awaiting Delivery

Price for: Full Reel 1

4000+ $0.01 8000+ $0.009 12000+ $0.007 28000+ $0.006

Buy
 
Check more stock
    More stock available week commencing 3/21/16
Contact me when back in stock
36X2619
C0603C105K4PACTU

C0603C105K4PACTU

KEMET

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 16 V, 0603 [1608 Metric]

44,000 

Price for: Full Reel 1

4000+ $0.012 8000+ $0.011 24000+ $0.007

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 10/3/16
13T1190
GRM185R61C105KE44D

GRM185R61C105KE44D

MURATA

Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X5R, 16 V, 0603 [1608 Metric]

3,710 

Price for: Cut Tape 1

1+ $0.042 250+ $0.032 500+ $0.028 1000+ $0.026

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/6/16
Upgrade
93K5526
GMK107BJ105KA-T

GMK107BJ105KA-T

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 1 µF, ± 10%, X5R, 35 V, 0603 [1608 Metric]

2,661 

Price for: Cut Tape 1

1+ $0.15 10+ $0.104 50+ $0.063 100+ $0.052

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
93K5996
C0603C105K3PACTU

C0603C105K3PACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 1 µF, ± 10%, X5R, 25 V, 0603 [1608 Metric]

2,900 

Price for: Cut Tape 1

1+ $0.099 10+ $0.062 25+ $0.044 50+ $0.034

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
86K0593
C0603C105K3PACTU

C0603C105K3PACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 1 µF, ± 10%, X5R, 25 V, 0603 [1608 Metric]

16,000 

Price for: Full Reel 1

4000+ $0.012 8000+ $0.011 12000+ $0.01 28000+ $0.007

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
87K3744
GMK107BJ105KA-T

GMK107BJ105KA-T

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 1 µF, ± 10%, X5R, 35 V, 0603 [1608 Metric]

36,000 

Price for: Full Reel 1

4000+ $0.02 8000+ $0.019 12000+ $0.017 20000+ $0.016

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought