Low

AVX  0603YD103KAT2A  CAPACITOR CERAMIC 0.01UF, 16V, X5R, 10%, 0603, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 66M2911
  • Manufacturer Part No 0603YD103KAT2A

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0603 [1608 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0603 [1608 Metric]
  • Dielectric Characteristic: X5R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 4000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought