Low

AVX  0603YC104KAZ2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, FLEXITERM Series

AVX 0603YC104KAZ2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0603YC104KAZ2A
Newark Part No.:
10R5927
Product Range
FLEXITERM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22μF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
  • EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
  • Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
  • ±5%, ±10% and ±20% tolerance
  • Flexible termination system
  • Reduction in circuit board flex failures
  • Soft termination offers improved reliability performance
  • Operating temperature range from -55°C to 125°C

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.1µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
FLEXITERM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, LT Series

AVX

168,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.006 8000+ $0.005

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, MCB Series

MULTICOMP

2,295 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.022 10+ $0.015 50+ $0.01 100+ $0.007 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, FLEXITERM Series

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.078 8000+ $0.073 12000+ $0.066

Buy

SMD Multilayer Ceramic Capacitor, FLEXITERM Series, 0.1 F, 10%, X7R, 16 V, 0603 [1608 Metric]

AVX

2,782:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.30 50+ $0.209 100+ $0.114 250+ $0.108 More pricing

Buy

CAP, MLCC, X7R, 0.1UF, 16V, 0603, REEL

MULTICOMP

8,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.011 5000+ $0.01

Buy

Multilayer Ceramic Capacitor, MCCA Series, 0.1 F, 10%, X7R, 16 V, 0603 [1608 Metric]

MULTICOMP

1,378:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.05 50+ $0.026 100+ $0.021 250+ $0.018 More pricing

Buy

CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 10%, 0603

AVX

1,077 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.249 25+ $0.221 50+ $0.192 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, CC Series

YAGEO

164,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.004 8000+ $0.004 12000+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, C Series

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.011 25+ $0.01 50+ $0.009 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 16 V, ± 10%, X7R, CC Series

YAGEO

5,733 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.073 10+ $0.026 25+ $0.019 100+ $0.011 More pricing

Buy

Associated Products

Similar Products