Low

AVX  06036D105KAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX 06036D105KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
06036D105KAT2A
Newark Part No.:
84K8390
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 06036D105KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Medical
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, CC Series

YAGEO

8,783 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.009 Promotional price 10+ $0.009 Promotional price 25+ $0.009 Promotional price 100+ $0.009 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.022 8000+ $0.02 12000+ $0.013

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, CC Series

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.015 12000+ $0.009

Buy

Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 6.3 V, 0603 [1608 Metric]

AVX

24,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.016 8000+ $0.012 12000+ $0.007

Buy

CAP, MLCC, X5R, 1UF, 6.3V, 0603, REEL

MURATA

16,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.009 16000+ $0.008

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R

AVX

52,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.021 8000+ $0.019 12000+ $0.013

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, ± 10%, X5R, C Series

KEMET

267 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 10+ $0.007 Promotional price 25+ $0.007 Promotional price 50+ $0.007 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 6.3 V, ± 10%, X5R, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.017 12000+ $0.015 20000+ $0.014

Buy

CAP, MLCC, X5R, 1UF, 6.3V, 0603

MULTICOMP

1,301:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.011 250+ $0.008 500+ $0.007 1000+ $0.007 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 1 F, 10%, X5R, 6.3 V, 0603 [1608 Metric]

MULTICOMP

12,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.008 8000+ $0.007 20000+ $0.006 40000+ $0.004

Buy

Associated Products

Similar Products