Low

AVX  06035C181KAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R

AVX 06035C181KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
06035C181KAT2A
Newark Part No.:
55J4575
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
180pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.102 10+ $0.065 25+ $0.046 50+ $0.035 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 180 pF, 50 V, ± 10%, X7R, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.012 8000+ $0.011 12000+ $0.01 28000+ $0.007

Buy
CC0603KRX7R9BB181

Multilayer Ceramic Capacitor, CC Series, 180 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.011 8000+ $0.009 12000+ $0.005

Buy

Multilayer Ceramic Capacitor, CC Series, 180 pF, - 10%, X7R, 50 V, 0603 [1608 Metric]

YAGEO (PHYCOMP)

1,529:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.036 25+ $0.027 100+ $0.015 250+ $0.011 More pricing

Buy
C0603C181K5RAC31127665

180.PF 50.0V

KEMET

0

Price for: Each

5000+ $0.022

Buy

Associated Products

Similar Products