Low

06035A330JAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 33 pF, 50 V, ± 5%, C0G / NP0

06035A330JAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 33 pF, 50 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
06035A330JAT2A
Newark Part No.:
35K5089
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
33pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric.
  • Capacitance value ranges from 0.5pF to 0.1μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 33 pF, 50 V, ± 5%, C0G / NP0, MC Series

10 in stock

Each (Supplied on Cut Tape)

1+ $0.082 10+ $0.036 50+ $0.025 100+ $0.015 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 33 pF, 50 V, ± 5%, C0G / NP0, C Series

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.013 8000+ $0.012

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 33 pF, 50 V, ± 10%, C0G / NP0, MC Series

5,535 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 33 pF, 1%, C0G / NP0, 16 V, 0603 [1608 Metric]

3,999 in stock

Each (Supplied on Cut Tape)

10+ $0.04 50+ $0.037 100+ $0.026 250+ $0.023

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 33 pF, 1%, C0G / NP0, 25 V, 0603 [1608 Metric]

2,508 in stock

Each (Supplied on Cut Tape)

10+ $0.04 50+ $0.037 100+ $0.026 250+ $0.023

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150,303 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.076
50 + $0.055
100 + $0.034
250 + $0.029
500 + $0.024
1000 + $0.019
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.