Low

06035A1R5CAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0

06035A1R5CAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
06035A1R5CAT2A
Newark Part No.:
09J2468
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1.5pF
:
50V
:
± 0.25pF
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06035A1R5CAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. This product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As part of AVX sustained investment in capacity and state of the art technology, now AVX is transitioning from the established Pd/Ag electrode system to a base metal electrode system (BME). AVX is using AECQ200 as the qualification vehicle for this transition. This product is not suitable for automotive industry only, but also for all improved reliability applications as well. Capacitor is continuously tested in QA (quality assurance) laboratories.
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Automotive

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 1.5 pF, 0.25pF, C0G / NP0, 50 V, 0603 [1608 Metric]

2,775 in stock

Each (Supplied on Cut Tape)

10+ $0.054 25+ $0.032 100+ $0.025 250+ $0.02 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.086 8000+ $0.08 16000+ $0.074 24000+ $0.068 More Pricing...

Add

YAGEO (PHYCOMP)

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1.5 pF, 50 V, ± 0.25pF, C0G / NP0, CC Series

1,153 in stock

Each (Supplied on Cut Tape)

10+ $0.07 25+ $0.052 100+ $0.029 250+ $0.022 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.064 25+ $0.052 50+ $0.04 100+ $0.028 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/24/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.055 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.055
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.