Low

AVX  06035A160JAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 16 pF, 50 V, ± 5%, C0G / NP0

AVX 06035A160JAT2A
Technical Data Sheet (162.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
16pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 16 pF, 50 V, ± 5%, C0G / NP0

AVX

612 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.035 Promotional price 50+ $0.035 Promotional price 100+ $0.035 Promotional price 500+ $0.032 Promotional price More pricing

Buy
C0603C160J5GACTU

Multilayer Ceramic Capacitor, C Series, 16 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.048 8000+ $0.045 20000+ $0.043 40000+ $0.034 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 16 pF, 50 V, ± 5%, C0G / NP0, C Series

KEMET

3,750 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.099 250+ $0.075 500+ $0.067 1000+ $0.06 More pricing

Buy

Associated Products

Similar Products