Low

06033D105KAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R

06033D105KAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
06033D105KAT2A
Newark Part No.:
96M1265
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1µF
:
25V
:
± 10%
:
X5R
:
-
:
Cut Tape
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -55˚C to 85˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

28,000 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, M Series

1,354 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.044 50+ $0.033 100+ $0.027 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.062 8000+ $0.057 16000+ $0.053 24000+ $0.051 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.13 25+ $0.093 50+ $0.093 100+ $0.077 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

3,972 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 1 F, 10%, X5R, 25 V, 0603 [1608 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.014 8000+ $0.013 20000+ $0.012 40000+ $0.01

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

519 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.048
50 + $0.034
100 + $0.02
250 + $0.018
500 + $0.015
1000 + $0.012
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.