Low

AVX  06033D105KAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R

AVX 06033D105KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
06033D105KAT2A
Newark Part No.:
50M1645
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 06033D105KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X5R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications. The X5R range of MLCCs is targeted for general purpose applications including filtering and decoupling. This ceramic formulation allows a high capacitance offering.
  • EIA Class II dielectric

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
1µF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R

AVX

1,745 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.012 Promotional price 10+ $0.012 Promotional price 25+ $0.012 Promotional price 50+ $0.012 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, GRM Series

MURATA

3,328 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.11 10+ $0.04 25+ $0.039 50+ $0.021 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

KEMET

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.021

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, M Series

TAIYO YUDEN

4,503 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.11 10+ $0.061 25+ $0.044 50+ $0.033 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, GRM Series

MURATA

24,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.012 8000+ $0.011 40000+ $0.01

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

TDK

40,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.01 8000+ $0.009 12000+ $0.008 28000+ $0.006

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, M Series

TAIYO YUDEN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.006

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

KEMET

949 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.116 25+ $0.085 50+ $0.066 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 25 V, ± 10%, X5R, C Series

TDK

4,876 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.11 50+ $0.049 100+ $0.028 250+ $0.023 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 25 V, 0603 [1608 Metric]

KEMET

72,000:  in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.021

Buy

Associated Products

Similar Products