Low

06031C103K4T2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R, MLCC Series

06031C103K4T2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R, MLCC Series

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
06031C103K4T2A
Newark Part No.:
27X7756
Product Range
MLCC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
0.01µF
:
100V
:
± 10%
:
X7R
:
MLCC Series
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R, MLCC Series

3,137 in stock
Add

MURATA

CAP, MLCC, X7R, 0.01UF, 100V, 0603

88,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R

3,583 in stock

Each (Supplied on Cut Tape)

1+ $0.33 25+ $0.228 50+ $0.179 100+ $0.129 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.06 8000+ $0.043

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.012 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.012
8000 + $0.011
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.