Low

06031C103JAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 5%, X7R

AVX 06031C103JAT2A

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
06031C103JAT2A
Newark Part No.:
55J3216
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
0.01µF
:
100V
:
± 5%
:
X7R
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06031C103JAT2A is a multilayer Ceramic Capacitor, with X7R dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Ni/Sn Plated termination

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 5%, X7R

14,567 in stock

Each (Supplied on Cut Tape)

1+ $0.24 25+ $0.13 50+ $0.102 100+ $0.073 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.016 8000+ $0.015 20000+ $0.014 40000+ $0.012

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

Alternatives Available

96M1236 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 µF, 100 V, ± 5%, X7R

06X6165 - Multilayer Ceramic Capacitor, MC Series, 0.01 F, 5%, X7R, 100 V, 0603 [1608 Metric]

94W8720 - Multilayer Ceramic Capacitor, MC Series, 0.01 F, 5%, X7R, 100 V, 0603 [1608 Metric]

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.05 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.05
8000 + $0.048
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.