Low

0402ZD105KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R

0402ZD105KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0402ZD105KAT2A
Newark Part No.:
06M4041
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
1µF
:
10V
:
± 10%
:
X5R
:
-
:
Cut Tape
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85˚C
  • Operating temperature range from -55˚C to 85˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.058 10+ $0.044 25+ $0.032 100+ $0.018 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.008

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.006 20000+ $0.005 30000+ $0.004 50000+ $0.004

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.15 25+ $0.046 100+ $0.025 250+ $0.022 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.018 40000+ $0.017 60000+ $0.016

Add

AVX

SMD Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 10 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

68R4631 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, CC Series

56P3618 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R

18X5177 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 10 V, ± 10%, X5R, GRM Series

View all alternatives / recommendations
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.134
100 + $0.067
250 + $0.064
500 + $0.062
1000 + $0.059
2500 + $0.054
5000 + $0.049
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.