Low

0402ZD104KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 10 V, ± 10%, X5R

0402ZD104KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 10 V, ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0402ZD104KAT2A
Newark Part No.:
81C8514
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.1µF
:
10V
:
± 10%
:
X5R
:
-
:
Tape & Reel
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0402ZD104KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X5R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications.
  • EIA Class II dielectric

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 10 V, ± 10%, X5R

10,368 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 10 V, ± 10%, X5R, M Series

4,649 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 10 V, ± 10%, X5R, C Series

11,402 in stock

Each (Supplied on Cut Tape)

1+ $0.17 25+ $0.022 100+ $0.015 250+ $0.014 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 10 V, ± 10%, X5R, C Series

60,000 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 0.1 F, 10%, X5R, 10 V, 0402 [1005 Metric]

160,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Add
0

Each (Supplied on Full Reel)

500000+ $0.002

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$0.002 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
10000 + $0.003
20000 + $0.002
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.