Low

0402YD104KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R

AVX 0402YD104KAT2A

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0402YD104KAT2A
Newark Part No.:
61H7949
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-55°C
:
-
:
± 10%
:
Tape & Reel
:
X5R
:
85°C
:
16V
:
0.1µF
:
-
:
0402 [1005 Metric]
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0402YD104KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R

4,620 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.012 100+ $0.006 250+ $0.006 More pricing

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, C Series

12,310 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, MC Series

20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.002 100000+ $0.002

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, MC Series

12,154 in stock

Each (Supplied on Cut Tape)

1+ $0.098 10+ $0.03 25+ $0.019 100+ $0.013 More pricing

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, C Series

40,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R

50,000 in stock

Each (Supplied on Full Reel)

50000+ $0.002

Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 16 V, ± 10%, X5R, CC Series

30,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002

Add

Associated Products

Compare Selected