Low

0402YC103JAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R

0402YC103JAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0402YC103JAT2A
Newark Part No.:
55J1173
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.01µF
:
16V
:
± 5%
:
X7R
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0402YC103JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R

138,634 in stock

Each (Supplied on Cut Tape)

1+ $0.38 25+ $0.26 100+ $0.147 250+ $0.126 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R, MC Series

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R, MC Series

10,116 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, LT Series

40,000 in stock

Each (Supplied on Full Reel)

10000+ $0.016 20000+ $0.015 40000+ $0.014 60000+ $0.014

Add

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, LT Series

9,535 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R, C Series

10,000 in stock
Add

YAGEO

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 10%, X7R, CC Series

5,552 in stock

Each (Supplied on Cut Tape)

1+ $0.091 10+ $0.012 25+ $0.009 100+ $0.006 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.002

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.021 50+ $0.012 100+ $0.01 250+ $0.008 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

Alternatives Available

96M1108 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R

90W2800 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R, MC Series

90W2799 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 16 V, ± 5%, X7R, MC Series

View all alternatives / recommendations
$0.05 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.05
20000 + $0.036
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.