Low

AVX  0402YC102KAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

AVX 0402YC102KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0402YC102KAT2A
Newark Part No.:
97C6155
Product Range
LT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1000pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
LT Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

AVX

0

Price for: Each (Supplied on Full Reel)

1+ $0.002

Buy

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 16 V, 0402 [1005 Metric]

MULTICOMP

9,954:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.009 25+ $0.007 100+ $0.005 250+ $0.004 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 16 V, 0402 [1005 Metric]

MULTICOMP

70,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Buy
C0402C102K4RAC7411

1000PF 16.0V

KEMET

0

Price for: Each

5000+ $0.005

Buy
CGJ2B2X7R1C102K050BA

High Reliability - Autograde Plus+ / 7" (180mm)

TDK

0

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.017 30000+ $0.016 50000+ $0.013

Buy
VJ0402Y102KXJAC

Capacitor,Ceramic,1000pF,16VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.053 10000+ $0.05 15000+ $0.046 25000+ $0.04

Buy

Associated Products

Similar Products