Low

AVX  0402YC102KAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R

AVX 0402YC102KAT2A
Technical Data Sheet (157.96KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 0402YC102KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1000pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

AVX

0

Price for: Each (Supplied on Full Reel)

1+ $0.002

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 16 V, ± 10%, X7R, LT Series

AVX

0

Price for: Each (Supplied on Full Reel)

50000+ $0.007

Buy

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 16 V, 0402 [1005 Metric]

MULTICOMP

13,944:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.01 25+ $0.007 100+ $0.005 250+ $0.004 More pricing

Buy

Multilayer Ceramic Capacitor, MC Series, 1000 pF, 10%, X7R, 16 V, 0402 [1005 Metric]

MULTICOMP

200,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.002 50000+ $0.001

Buy
C0402C102K4RAC7411

1000PF 16.0V

KEMET

0

Price for: Each

5000+ $0.005

Buy
CGJ2B2X7R1C102K050BA

High Reliability - Autograde Plus+ / 7" (180mm)

TDK

0

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.018 30000+ $0.016 50000+ $0.013

Buy
VJ0402Y102KXJAC

Capacitor,Ceramic,1000pF,16VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

VISHAY

0

Price for: Each (Supplied on Full Reel)

5000+ $0.053 10000+ $0.05 15000+ $0.046 25000+ $0.04

Buy

Associated Products

Similar Products