Low

AVX  04026D105KAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX 04026D105KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
04026D105KAT2A
Newark Part No.:
55J2097
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX

1,742 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 250+ $0.005 500+ $0.004 750+ $0.004 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

6,548 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.008 Promotional price 250+ $0.008 Promotional price 500+ $0.008 Promotional price 750+ $0.008 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.005 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R, M Series

TAIYO YUDEN

9,663 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.12 250+ $0.019 500+ $0.014 750+ $0.012 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.004 20000+ $0.003 50000+ $0.003 100000+ $0.002

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R

AVX

50,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R, M Series

TAIYO YUDEN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006 30000+ $0.005 50000+ $0.005

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

8,780 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 10+ $0.004 Promotional price 50+ $0.004 Promotional price 100+ $0.004 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 1 F, 10%, X5R, 6.3 V, 0402 [1005 Metric]

AVX

46,284:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 100+ $0.005 250+ $0.005 500+ $0.004 More pricing

Buy

Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X5R, 6.3 V, 0402 [1005 Metric]

KEMET

120,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.009

Buy

Associated Products

Similar Products