Low

AVX  04025U0R5BAT2A  CAP, RF, C0G/NP0, 0.5PF, 50V, 0402

AVX 04025U0R5BAT2A
Technical Data Sheet (1.78MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.5pF
Voltage Rating:
50V
Product Range:
U Series
Capacitance Tolerance:
± 0.1pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0402 [1005 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Capacitor, RF, Low ESR, 0.5 pF, 50 V, U Series, ± 0.1pF, 125 °C

AVX

30,000:  in stock

Price for: Each (Supplied on Full Reel)

1+ $0.018 30000+ $0.015

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.5 pF, 50 V, ± 0.1pF, C0G / NP0, C Series

TDK

0

Price for: Each (Supplied on Full Reel)

10000+ $0.007 30000+ $0.005

Buy

Capacitor, RF, High-Q, 0.5 pF, 50 V, S Series, ± 0.1pF, 125 °C

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.021 20000+ $0.019 30000+ $0.016

Buy

CAPACITOR, RF, 0.5PF, 50V, 0402, REEL

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.004

Buy

CAP, RF, C0G/NP0, 0.5PF, 50V, 0402

JOHANSON TECHNOLOGY

16,690:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.047 250+ $0.036 500+ $0.032 1000+ $0.029 More pricing

Buy

CAP, RF, NP0, 0.5PF, 50V, 0402

MULTICOMP

28,365:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.064 25+ $0.037 100+ $0.029 250+ $0.024 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.5 pF, 50 V, ± 0.1pF, C0G / NP0, CC Series

YAGEO

0

Price for: Each (Supplied on Full Reel)

10000+ $0.013 20000+ $0.01 30000+ $0.006

Buy

Multilayer Ceramic Capacitor, GRM Series, 0.5 pF, - 0.1pF, C0G / NP0, 50 V, 0402 [1005 Metric]

MURATA

7,248:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.011 250+ $0.009 500+ $0.008 1000+ $0.007 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.