AVX  04025C332KAT2A  SMD Multilayer Ceramic Capacitor, 3300 pF, ± 10%, X7R, 50 V, 0402 [1005 Metric]

AVX 04025C332KAT2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96M1166
  • Manufacturer Part No 04025C332KAT2A

Product Specifications, Documents & More


  • Capacitance: 3300pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  449,421


  • 449,421 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.002 $0.002

Buy

Price

Quantity List Price Your Price
1 - 9 $0.11
10 - 99 $0.10
100 - 249 $0.047
250 - 499 $0.04
500 - 999 $0.033
1000 - 4999 $0.027
5000+ $0.023
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55J1956
04025C332KAT2A

04025C332KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 3300 pF, ± 10%, X7R, 50 V, 0402 [1005 Metric]

70,000 

Price for: Full Reel 1

10000+ $0.002 Promotional price 20000+ $0.002 Promotional price 30000+ $0.002 Promotional price 50000+ $0.002 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/25/16
90R7612
C1005X7R1H332K050BA

C1005X7R1H332K050BA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 3300 pF, ± 10%, X7R, 50 V, 0402 [1005 Metric]

809 

Price for: Cut Tape 1

1+ $0.096 10+ $0.025 100+ $0.012 250+ $0.009

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
87R3384
C1005X7R1H332K050BA

C1005X7R1H332K050BA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 3300 pF, ± 10%, X7R, 50 V, 0402 [1005 Metric]

Awaiting Delivery

Price for: Full Reel 1

10000+ $0.004 30000+ $0.003

Buy
 
Check more stock
    More stock available week commencing 4/18/16
Contact me when back in stock
06R4689
MC0402B332K500CT

MC0402B332K500CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 3300 pF, ± 10%, X7R, 50 V, 0402 [1005 Metric]

20,000 

Price for: Full Reel 1

10000+ $0.001 Promotional price 20000+ $0.001 Promotional price 50000+ $0.001 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
33R0368
MC0402B332K500CT

MC0402B332K500CT

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 3300 pF, 10%, X7R, 50 V, 0402 [1005 Metric]

4,353 

Price for: Cut Tape 1

10+ $0.016 25+ $0.012 100+ $0.008 250+ $0.007

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/14/16
Suggested Substitutes
06R4690
MC0402B332M500CT

MC0402B332M500CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 3300 pF, ± 20%, X7R, 50 V, 0402 [1005 Metric]

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

46C3443
VJ0402Y332KXAAC

VJ0402Y332KXAAC

VISHAY

Capacitor,Ceramic,3300pF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

0

Price for: Full Reel 1

5000+ $0.048 10000+ $0.043 15000+ $0.042 25000+ $0.04

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

46C3444
VJ0402Y332KXAAP

VJ0402Y332KXAAP

VISHAY

Capacitor,Ceramic,3300pF,50VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

0

Price for: Full Reel 1

10000+ $0.048 20000+ $0.043 30000+ $0.042 50000+ $0.04

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought