Low

AVX  04025C102MAT2A  CAPACITOR CERAMIC 1000PF, 50V, X7R, 20%, 0402

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 10R5924
  • Manufacturer Part No 04025C102MAT2A

Product Information


  • Capacitance: 1000pF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/394

Availability

Availability:  0

    Supplier lead time 20 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.073

Buy

Price

Quantity List Price
5000+ $0.073

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66H9038
04025C102MAT2A

04025C102MAT2A

AVX

CAPACITOR CERAMIC 1000PF, 50V, X7R, 20%, 0402, FULL REEL

CAPACITOR CERAMIC 1000PF, 50V, X7R, 20%, 0402, FULL REEL; Product Range:-; Capacitance:1000pF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.044 20000+ $0.042 30000+ $0.04 50000+ $0.038

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
94C5348
04025C102KAT2A

04025C102KAT2A

AVX

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402, FULL REEL

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402, FULL REEL; Product Range:-; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80,000

10000+ $0.02 20000+ $0.019 30000+ $0.018 50000+ $0.016

Buy
  • 80,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
96K4751
04025C102KAT2A

04025C102KAT2A

AVX

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402; Product Range:-; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,176

1+ $0.11 10+ $0.10 100+ $0.047 250+ $0.04 more…

Buy
  • 7,176 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
74C3082
C0402C102K5RACTU

C0402C102K5RACTU

KEMET

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402; Product Range:KEMET - C Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,332

1+ $0.081 10+ $0.017 50+ $0.009 100+ $0.007 more…

Buy
  • 2,332 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
68R4657
CC0402KRX7R9BB102

CC0402KRX7R9BB102

YAGEO

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,223

1+ $0.005 25+ $0.005 50+ $0.004 100+ $0.004 more…

Buy
  • 7,223 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
07J4432
C0402C102K5RACTU

C0402C102K5RACTU

KEMET

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402, FULL REEL

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402, FULL REEL; Product Range:KEMET - C Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

140,000

10000+ $0.004 20000+ $0.003

Buy
  • 140,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
65R7702
CC0402KRX7R9BB102

CC0402KRX7R9BB102

YAGEO

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402, FULL REEL

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402, FULL REEL; Product Range:YAGEO - CC Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric] ;RoHS Compliant: Yes

  Write a Review | Ask a Question

210,000

10000+ $0.005 20000+ $0.004 30000+ $0.002

Buy
  • 210,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
01M7213
CM05X7R102K50AT

CM05X7R102K50AT

AVX

CAP, MLCC, X7R, 1NF, 50V, 0402

CAP, MLCC, X7R, 1NF, 50V, 0402 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

2,220

1+ $0.027 250+ $0.024 500+ $0.022 1000+ $0.019 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks
69C9554
CC0402KRX7R9BB102

CC0402KRX7R9BB102

YAGEO (PHYCOMP)

CAP, MLCC, X7R, 1NF, 50V, 0402

CAP, MLCC, X7R, 1NF, 50V, 0402; Product Range:YAGEO - ????? CC; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34,788

1+ $0.006 250+ $0.005 500+ $0.005 1000+ $0.004 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 18 weeks
Suggested Substitutes
06R4616
MC0402B102K500CT

MC0402B102K500CT

MULTICOMP

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402

CAPACITOR CERAMIC 1000PF, 50V, X7R, 10%, 0402; Product Range:MULTICOMP - MC Series; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.005 Promotional price 20000+ $0.004 Promotional price 30000+ $0.003 Promotional price

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought