Low

04025A180JAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

04025A180JAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04025A180JAT2A
Newark Part No.:
96H6261
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
18pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04025A180JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

374,739 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, M Series

3,732 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, M Series

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 Promotional price

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.018

Add
0

Each (Supplied on Full Reel)

5000+ $0.216 10000+ $0.194 15000+ $0.191 25000+ $0.183

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

96M1137 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

06R4796 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, MC Series

84R9156 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, M Series

View all alternatives / recommendations
$0.02 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.02
20000 + $0.018
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.