Low

AVX  04025A151JAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0

AVX 04025A151JAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
04025A151JAT2A
Newark Part No.:
96M1135
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
150pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0

AVX

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.018 50000+ $0.014

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, C Series

TDK

1,657 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 250+ $0.007 Promotional price 500+ $0.007 Promotional price 750+ $0.007 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, C Series

TDK

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.007 50000+ $0.006

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0

AVX

0

Price for: Each (Supplied on Full Reel)

100000+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, M Series

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.007 30000+ $0.006 50000+ $0.005

Buy

Multilayer Ceramic Capacitor, MC Series, 150 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

133,832:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.013 50+ $0.008 100+ $0.006 250+ $0.005 More pricing

Buy

Associated Products

Similar Products