AVX  04025A151JAT2A  SMD Multilayer Ceramic Capacitor, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

AVX 04025A151JAT2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55J1796
  • Manufacturer Part No 04025A151JAT2A

Product Specifications, Documents & More


  • Capacitance: 150pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 0402 [1005 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 0402 [1005 Metric]
  • Dielectric Characteristic: C0G / NP0
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  70,000


  • 70,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.002 $0.002

Buy

Price

Quantity List Price Your Price
10000 - 19999 $0.031
20000 - 29999 $0.025
30000 - 49999 $0.024
50000 - 99999 $0.021
100000+ $0.017
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96M1135
04025A151JAT2A

04025A151JAT2A

AVX

SMD Multilayer Ceramic Capacitor, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

928 

Price for: Cut Tape 1

1+ $0.004 Promotional price 10+ $0.004 Promotional price 100+ $0.004 Promotional price 250+ $0.004 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
90R7564
C1005C0G1H151J050BA

C1005C0G1H151J050BA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

6,532 

Price for: Cut Tape 1

1+ $0.10 10+ $0.033 100+ $0.015 250+ $0.012

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/9/16
87R3190
C1005C0G1H151J050BA

C1005C0G1H151J050BA

TDK

SMD Multilayer Ceramic Capacitor, C Series, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

20,000 

Price for: Full Reel 1

10000+ $0.006 20000+ $0.005

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
66M2418
04025A151JAT4A

04025A151JAT4A

AVX

SMD Multilayer Ceramic Capacitor, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

0

Price for: Full Reel 1

100000+ $0.003

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

86H5635
UMK105CG151JV-F

UMK105CG151JV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

0

Price for: Cut Tape 1

5000+ $0.009

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

83H9951
UMK105CG151JV-F

UMK105CG151JV-F

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, M Series, 150 pF, ± 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

0

Price for: Full Reel 1

10000+ $0.008 20000+ $0.007 30000+ $0.006 50000+ $0.005

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
33R0348
MC0402N151J500CT

MC0402N151J500CT

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 150 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

218,268 

Price for: Cut Tape 1

10+ $0.019 50+ $0.011 100+ $0.009 250+ $0.007

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought