Low

04025A120JAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0

04025A120JAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04025A120JAT2A
Newark Part No.:
55J1786
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
12pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04025A120JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0

15,607 in stock

Each (Supplied on Cut Tape)

1+ $0.17 25+ $0.068 100+ $0.046 250+ $0.043 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, C Series

3,296 in stock
Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, M Series

9,950 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.012 100+ $0.008 250+ $0.008 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 12 pF, 50 V, ± 5%, C0G / NP0, C Series

20,000 in stock
Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 12 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.002 20000+ $0.002 50000+ $0.001

Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 12 pF, 5%, C0G / NP0, 50 V, 0402 [1005 Metric]

74,180 in stock

Each (Supplied on Cut Tape)

10+ $0.016 25+ $0.011 100+ $0.008 250+ $0.007 More Pricing...

Add
0

Each (Supplied on Full Reel)

5000+ $0.216 10000+ $0.194 15000+ $0.191 25000+ $0.183

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.022 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.022
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.