Low

AVX  04025A100KAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 10%, C0G / NP0

AVX 04025A100KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
04025A100KAT2A
Newark Part No.:
13J1253
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

04025A100KAJ2A

T&R / COMMERCIAL CHIP

AVX

0

Price for: Each (Supplied on Full Reel)

10000+ $0.133 20000+ $0.129 30000+ $0.127 50000+ $0.125 More pricing

Buy

Associated Products

Similar Products