Low

AVX  04025A100DAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 5%, C0G / NP0

AVX 04025A100DAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
04025A100DAT2A
Newark Part No.:
55J1775
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, M Series

TAIYO YUDEN

6,017 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.005 Promotional price 10+ $0.005 Promotional price 50+ $0.005 Promotional price 100+ $0.005 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, M Series

TAIYO YUDEN

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 30000+ $0.003

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, MC Series

MULTICOMP

6,975 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.107 10+ $0.033 25+ $0.021 100+ $0.014 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, MC Series

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.002 100000+ $0.002

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, C Series

KEMET

0

Price for: Each (Supplied on Full Reel)

10000+ $0.027 20000+ $0.026 50000+ $0.025 100000+ $0.021 More pricing

Buy

Multilayer Ceramic Capacitor, MCCA Series, 10 pF, 1%, C0G / NP0, 16 V, 0402 [1005 Metric]

MULTICOMP

8,522:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.022 100+ $0.018 250+ $0.015 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 10 pF, 50 V, ± 0.5pF, C0G / NP0, C Series

KEMET

9,925 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.122 250+ $0.092 500+ $0.082 1000+ $0.074 More pricing

Buy
04025A100DAT4A

T&R / COMMERCIAL CHIP

AVX

0

Price for: Each (Supplied on Full Reel)

50000+ $0.039

Buy
CC0402DPNPO9BN100

MLCC- CAPACITANCE 100

YAGEO

0

Pricing is unavailable. Please contact customer services.

Multilayer Ceramic Capacitor, MCCA Series, 10 pF, 1%, C0G / NP0, 50 V, 0402 [1005 Metric]

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $0.038 50+ $0.022 100+ $0.018 250+ $0.015 More pricing

Buy

Associated Products

Similar Products