Low

AVX  04023J3R9BBSTR  Capacitor, RF, Thin-Film, 3.9 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C

AVX 04023J3R9BBSTR
Manufacturer:
AVX AVX
Manufacturer Part No:
04023J3R9BBSTR
Newark Part No.:
56K4275
Product Range
Accu-P Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
3.9pF
Voltage Rating:
25V
Product Range:
Accu-P Series
Capacitance Tolerance:
± 0.1pF
Packaging:
Tape & Reel
Operating Temperature Max:
125°C
Capacitor Case Style:
0402 [1005 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Capacitor, RF, Thin-Film, 3.9 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C

AVX

0

Price for: Each (Supplied on Full Reel)

5000+ $0.18 10000+ $0.168 15000+ $0.166 25000+ $0.162 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.