Low

04023D104KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X5R

04023D104KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023D104KAT2A
Newark Part No.:
51R2445
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.1µF
:
25V
:
± 10%
:
X5R
:
-
:
Tape & Reel
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04023D104KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X5R, M Series

20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.007 20000+ $0.006

Add

TAIYO YUDEN

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X5R, M Series

13,908 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.023 100+ $0.015 250+ $0.014 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X5R, C Series

50,000 in stock
Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X5R, C Series

6,740 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.049 100+ $0.018 250+ $0.017 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.021 50+ $0.012 100+ $0.01 250+ $0.008 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 0.1 F, 10%, X5R, 25 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.004 20000+ $0.003 50000+ $0.002

Add
0

Each (Supplied on Full Reel)

10000+ $0.018 20000+ $0.016 30000+ $0.015 50000+ $0.012

Add
0

Each (Supplied on Full Reel)

10000+ $0.009 20000+ $0.007 30000+ $0.004

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.05 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.05
20000 + $0.036
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.