Low

04023D103KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X5R

04023D103KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X5R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023D103KAT2A
Newark Part No.:
60R6141
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.01µF
:
25V
:
± 10%
:
X5R
:
-
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04023D103KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Portable Devices, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
106,000 in stock

Each (Supplied on Full Reel)

10000+ $0.04 20000+ $0.028

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.004

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.014 100+ $0.009 250+ $0.008 500+ $0.007 1000+ $0.006 2500+ $0.005 More Less

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X5R, C Series

788 in stock

Each (Supplied on Cut Tape)

1+ $0.007 Promotional price 25+ $0.007 Promotional price 100+ $0.007 Promotional price 250+ $0.007 Promotional price 500+ $0.007 Promotional price 1000+ $0.007 Promotional price 2500+ $0.007 Promotional price More Less

0

Each (Supplied on Cut Tape)

2500+ $0.005 More Less

0

Each (Supplied on Full Reel)

30000+ $0.01

0

Each (Supplied on Full Reel)

50000+ $0.003

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

86,291 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.33 $ 0.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.33
25 + $0.228
100 + $0.129
250 + $0.127
500 + $0.091
1000 + $0.073
2500 + $0.053
5000 + $0.043
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.