Low

04023C104KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X7R

04023C104KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023C104KAT2A
Newark Part No.:
10R0511
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.1µF
:
25V
:
± 10%
:
X7R
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04023C104KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Multilayer Ceramic Capacitor, MC Series, 100 nF, 10%, X7R, 25 V, 0402 [1005 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.005 20000+ $0.004 50000+ $0.003 100000+ $0.003

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

AVX

CAPACITOR CERAMIC, 0.1UF, 25V, X7R, 0402

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.13 25+ $0.094 100+ $0.044 250+ $0.038 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.1 µF, 25 V, ± 10%, X7R, C Series

9,553 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.084 100+ $0.032 250+ $0.03 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.15 25+ $0.101 100+ $0.04 250+ $0.037 More Pricing...

Add
0

Each (Supplied on Full Reel)

10000+ $0.033 20000+ $0.032 30000+ $0.029 50000+ $0.023

Add
0

Each (Supplied on Full Reel)

10000+ $0.021 20000+ $0.016 30000+ $0.01

Add
0

Each (Supplied on Full Reel)

10000+ $0.013 20000+ $0.01 30000+ $0.006

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.032 25+ $0.026 50+ $0.02 100+ $0.014 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

210,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.005 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
10000 + $0.016
20000 + $0.014
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.