Low

04023C103KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R

04023C103KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023C103KAT2A
Newark Part No.:
96M1118
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0.01µF
:
25V
:
± 10%
:
X7R
:
-
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125˚C
  • Operating temperature range from -55˚C to 125˚C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R

30,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.003

Add

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, C Series

30,000 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, C Series

2,198 in stock
Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, VJ Series

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.069

Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 25 V, ± 10%, X7R, VJ Series

1,182 in stock

Each (Supplied on Cut Tape)

1+ $0.20 25+ $0.184 50+ $0.167 100+ $0.111 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,005 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.015
100 + $0.007
250 + $0.006
500 + $0.005
1000 + $0.004
2500 + $0.003
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.