AVX  04023C103KAT2A  SMD Multilayer Ceramic Capacitor, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

AVX 04023C103KAT2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83H9344
  • Manufacturer Part No 04023C103KAT2A

Product Information


  • Product Range -
  • Capacitance 10000pF
  • Capacitance Tolerance ± 10%
  • Dielectric Characteristic X7R
  • Voltage Rating 25V
  • Ceramic Capacitor Case 0402 [1005 Metric]
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Capacitor Terminals SMD
  • SVHC No SVHC (17-Dec-2015)
  • Capacitor Case Style 0402 [1005 Metric]

Availability

Availability:  10,000


  • 10,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.004 $0.004

Buy

Price

Quantity List Price
10000 - 19999 $0.004
20000 - 49999 $0.003
50000+ $0.003
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96M1118
04023C103KAT2A

04023C103KAT2A

AVX

SMD Multilayer Ceramic Capacitor, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 8,025  

Price for: Each (Supplied on Cut Tape)

1+ $0.014 50+ $0.01 100+ $0.006 500+ $0.005 More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16
90R7604
C1005X7R1E103K050BB

C1005X7R1E103K050BB

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 11,658  

Price for: Each (Supplied on Cut Tape)

1+ $0.10 10+ $0.024 100+ $0.011 250+ $0.009 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
87R3344
C1005X7R1E103K050BB

C1005X7R1E103K050BB

TDK

SMD Multilayer Ceramic Capacitor, C Series, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 30,000  

Price for: Each (Supplied on Full Reel)

10000+ $0.004 30000+ $0.003

Buy

see cut-off times

More stock available week commencing 6/27/16
06R4621
MC0402B103K250CT

MC0402B103K250CT

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 9  

Price for: Each (Supplied on Cut Tape)

1+ $0.04 10+ $0.011 50+ $0.006 100+ $0.005 More pricing

Buy

Available until stock is exhausted

see cut-off times

36K6670
04023C103KAT4A

04023C103KAT4A

AVX

SMD Multilayer Ceramic Capacitor, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1+ $0.003

Buy
    More stock available week commencing 8/1/16

Not Normally Stocked

Non-Cancelable / Non Returnable

94W8690
MC0402B103K250CT

MC0402B103K250CT

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 0.022 F, 10%, X7R, 50 V, 0603 [1608 Metric]

Availability:​ 470,000  

Price for: Each (Supplied on Full Reel)

10000+ $0.003 20000+ $0.002 50000+ $0.001

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/22/16
Suggested Substitutes
07J4435
C0402C103K3RACTU

C0402C103K3RACTU

KEMET

SMD Multilayer Ceramic Capacitor, C Series, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 430,000  

Price for: Each (Supplied on Full Reel)

10000+ $0.003 Promotional price 20000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy

see cut-off times

More stock available week commencing 6/13/16
07J8637
VJ0402Y103KXXAC

VJ0402Y103KXXAC

VISHAY

SMD Multilayer Ceramic Capacitor, VJ Series, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 10,000  

Price for: Each (Supplied on Full Reel)

5000+ $0.019 Promotional price 10000+ $0.019 Promotional price 15000+ $0.019 Promotional price 25000+ $0.019 Promotional price

Buy

see cut-off times

More stock available week commencing 6/13/16
07J8339
VJ0402Y103KXXAC

VJ0402Y103KXXAC

VISHAY

SMD Multilayer Ceramic Capacitor, VJ Series, 0.01 µF, ± 10%, X7R, 25 V, 0402 [1005 Metric]

Availability:​ 3,100  

Price for: Each (Supplied on Cut Tape)

1+ $0.068 Promotional price 50+ $0.057 Promotional price 100+ $0.057 Promotional price 500+ $0.057 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
36K6671
04023C103KAT7A

04023C103KAT7A

AVX

Capacitor,Ceramic,10nF,25VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

Availability:​ 0

Price for: Each

10000+ $0.088

Buy
    More stock available week commencing 8/1/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought