Low

04023C102KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R

04023C102KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023C102KAT2A
Newark Part No.:
94W2836
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
1000pF
:
25V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04023C102KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, MC Series

14,705 in stock

Each (Supplied on Cut Tape)

1+ $0.08 10+ $0.021 50+ $0.012 100+ $0.01 250+ $0.008 500+ $0.007 1000+ $0.006 2500+ $0.004 More Less

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, C Series

1,888 in stock

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.135 100+ $0.096 250+ $0.083 500+ $0.069 1000+ $0.05 2500+ $0.037 More Less

TDK

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, C Series

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.008

0

Each (Supplied on Full Reel)

10000+ $0.048 20000+ $0.045 30000+ $0.043 50000+ $0.041 100000+ $0.039 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.011 100000+ $0.011

6,797 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.069 100+ $0.058 250+ $0.051 500+ $0.047 1000+ $0.043 2500+ $0.039 5000+ $0.035 More Less

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, AEC-Q200 C Series

8,623 in stock

Each (Supplied on Cut Tape)

1+ $0.01 Promotional price 25+ $0.01 Promotional price 100+ $0.01 Promotional price 250+ $0.01 Promotional price 500+ $0.01 Promotional price 1000+ $0.01 Promotional price 2500+ $0.01 Promotional price More Less

0

Each (Supplied on Full Reel)

10000+ $0.014

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.069
100 + $0.058
250 + $0.051
500 + $0.047
1000 + $0.043
2500 + $0.039
5000 + $0.035
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.