Low

04023C101KAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, X7R

04023C101KAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023C101KAT2A
Newark Part No.:
94W2835
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
100pF
:
25V
:
± 10%
:
X7R
:
-
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04023C101KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, X7R, MC Series

4,712 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 10%, X7R, MC Series

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.004 20000+ $0.003 50000+ $0.002

Add

AVX

CAP, MLCC, X7R, 100PF, 25V, 0402, REEL

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.004 20000+ $0.003

Add
0

Each (Supplied on Full Reel)

50000+ $0.004 100000+ $0.004 150000+ $0.004 250000+ $0.003

Add
0

Each (Supplied on Full Reel)

10000+ $0.059 20000+ $0.056 50000+ $0.054 100000+ $0.045 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,170 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.035 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.10
25 + $0.062
100 + $0.058
250 + $0.051
500 + $0.047
1000 + $0.043
2500 + $0.039
5000 + $0.035
$0.035
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.