Low

04023A101JAT2A - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 5%, C0G / NP0

04023A101JAT2A - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 5%, C0G / NP0

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
04023A101JAT2A
Newark Part No.:
91C4152
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
100pF
:
25V
:
± 5%
:
C0G / NP0
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 04023A101JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 5%, C0G / NP0, C Series

40,000 in stock
Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 5%, C0G / NP0, C Series

4,060 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.33 25+ $0.228 100+ $0.129 250+ $0.11 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 100 pF, 5%, C0G / NP0, 25 V, 0402 [1005 Metric]

6,202 in stock

Each (Supplied on Cut Tape)

10+ $0.33 25+ $0.228 100+ $0.129 250+ $0.11 More Pricing...

Add

KEMET

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 25 V, ± 5%, C0G / NP0

10,000 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.079 100+ $0.036 250+ $0.031 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 100 pF, 1%, C0G / NP0, 10 V, 0402 [1005 Metric]

6,485 in stock

Each (Supplied on Cut Tape)

10+ $0.036 50+ $0.021 100+ $0.017 250+ $0.014 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 100 pF, 1%, C0G / NP0, 25 V, 0402 [1005 Metric]

5 in stock

Each (Supplied on Cut Tape)

10+ $0.036 50+ $0.021 100+ $0.017 250+ $0.014 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.059 $ 0.06
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 240000
Quantity Price
240000 + $0.059
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.