Low

0306ZC104KAT2A - 

SMD Multilayer Ceramic Capacitor, 0306 [0816 Metric], 0.1 µF, 10 V, ± 10%, X7R

0306ZC104KAT2A - SMD Multilayer Ceramic Capacitor, 0306 [0816 Metric], 0.1 µF, 10 V, ± 10%, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
0306ZC104KAT2A
Newark Part No.:
96M1106
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0306 [0816 Metric]
:
0.1µF
:
10V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0306ZC104KAT2A is a Low Inductance Ceramic Capacitor (LICC) with Ni and Sn plated terminations. The key physical characteristic determining equivalent series inductance (ESL) of a capacitor is the size of the current loop it creates. The smaller the current loop, the lower the ESL. A standard surface mount MLCC is rectangular in shape with electrical terminations on its shorter sides. A low inductance chip capacitor (LICC) sometimes referred to as reverse geometry capacitor (RGC) has its terminations on the longer side of its rectangular shape. When the distance between terminations is reduced, the size of the current loop is reduced. Since the size of the current loop is the primary driver of inductance, a 0306 with a smaller current loop has significantly lower ESL then a 0603. The reduction in ESL varies by EIA size, however, ESL is typically reduced 60% or more with an LICC versus a standard MLCC.
  • Low parasitics
  • Excellent EMI filtering capabilities

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0306 [0816 Metric], 0.1 µF, 10 V, ± 10%, X7R

10,000 in stock

Each (Supplied on Full Reel)

1+ $0.296 Promotional price

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.355

0

Each (Supplied on Cut Tape)

5000+ $0.422 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,530 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$1.17 $ 1.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
25 + $0.806
50 + $0.752
100 + $0.697
250 + $0.589
500 + $0.527
1000 + $0.404
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.